-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5072
|
Newark | Ferrite Bead, Aec-Q200, 0805, 3A Rohs Compliant: Yes |Murata BLM21PG121SH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16 |
|
$0.0190 | Buy Now |
DISTI #
490-12626-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41524 In Stock |
|
$0.0366 / $0.1600 | Buy Now |
DISTI #
BLM21PG121SH1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 3 A, 30 Milliohm, ± 25% - Tape and Reel (Alt: BLM21PG121SH1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 | Buy Now |
DISTI #
76AH5072
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 3 A, 30 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 76AH5072) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0600 / $0.0870 | Buy Now |
DISTI #
81-BLM21PG121SH1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 23465 |
|
$0.0360 / $0.1600 | Buy Now |
DISTI #
V72:2272_07173642
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 38424 |
|
$0.0365 / $0.1472 | Buy Now |
DISTI #
V36:1790_07173642
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2225 | Americas - 24000 |
|
$0.0166 / $0.0340 | Buy Now |
|
Future Electronics | 0805 120 ohm ±25% 100 MHz 3 A 30 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0353 / $0.0393 | Buy Now |
|
Future Electronics | 0805 120 ohm ±25% 100 MHz 3 A 30 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0258 / $0.0293 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 3A, 2 PIN(S) | 358 |
|
$0.0675 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21PG121SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG121SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |