-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18102-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11850 In Stock |
|
$0.0247 / $0.1200 | Buy Now |
DISTI #
BLM21PG331SZ1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 330 Ohm, 1.5 A, 70 Milliohm, ± 25% - Tape and Reel (Alt: BLM21PG331SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0326 | Buy Now |
DISTI #
81-BLM21PG331SZ1D
|
Mouser Electronics | Ferrite Beads 330 OHM Alternate Sizing Guide Below RoHS: Compliant | 17842 |
|
$0.0240 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0247 | Buy Now |
DISTI #
BLM21PG331SZ1D
|
TTI | Ferrite Beads 330 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0240 / $0.0275 | Buy Now |
DISTI #
BLM21PG331SZ1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 330 Ohm, 1.5 A, 70 Milliohm, ± 25% - Tape and Reel (Alt: BLM21PG331SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0326 | Buy Now |
DISTI #
BLM21PG331SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 1A, 0805, R: 0.07Ω Min Qty: 100 | 0 |
|
$0.0193 / $0.0333 | RFQ |
DISTI #
BLM21PG331SZ1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 330 Ohm, 1.5 A, 70 Milliohm, ± 25% - Tape and Reel (Alt: BLM21PG331SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21PG331SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG331SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BLM21PG331SZ1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21PG331SZ1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ2012G050TF | Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Sunlord | BLM21PG331SZ1D vs SZ2012G050TF |