-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 8.5A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13266-1-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55634 In Stock |
|
$0.0470 / $0.2100 | Buy Now |
DISTI #
BLM21SN300SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 8.5 A, 4 Milliohm, ± 10 Ohm - Tape and Reel (Alt: BLM21SN300SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.0621 | Buy Now |
DISTI #
81-BLM21SN300SN1D
|
Mouser Electronics | Ferrite Beads 30 OHM 10% Alternate Sizing Guide Below RoHS: Compliant | 140912 |
|
$0.0450 / $0.2100 | Buy Now |
|
Future Electronics | BLM Series 0805 30 Ohm 8.5 A 4 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0454 / $0.0502 | Buy Now |
|
Future Electronics | BLM Series 0805 30 Ohm 8.5 A 4 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0454 / $0.0502 | Buy Now |
DISTI #
BLM21SN300SN1D
|
TTI | Ferrite Beads 30 OHM 10% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0460 / $0.0480 | Buy Now |
DISTI #
BLM21SN300SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 8.5 A, 4 Milliohm, ± 10 Ohm - Tape and Reel (Alt: BLM21SN300SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.0621 | Buy Now |
DISTI #
BLM21SN300SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 30Ω, SMD, 6A, 0805, R: 0.004Ω Min Qty: 100 | 900 |
|
$0.0365 / $0.0634 | Buy Now |
DISTI #
BLM21SN300SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 8.5 A, 4 Milliohm, ± 10 Ohm - Tape and Reel (Alt: BLM21SN300SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.0621 | Buy Now |
DISTI #
BLM21SN300SN1D
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 8.5 A, 4 Milliohm, � 10 Ohm (Alt: BLM21SN300SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21SN300SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21SN300SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 8.5A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 8.5 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |