Part Details for BLM31A260SPT by Murata Manufacturing Co Ltd
Overview of BLM31A260SPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for BLM31A260SPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 5945 |
|
$0.0450 / $0.3000 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 7905 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | BLM31A260SPTM00-03 | 15435 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | BLM31A260SPTM00-03 (Also Known As: BLM31A260SPTM00-03) | 15435 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | BLM31A260SPTM00-03 (Also Known As: BLM31A260SPTM00-03) | 7200 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | BLM31A260SPTM00-03 | 7200 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | BLM31A260SPTM00-03 | 4480 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | BLM31A260SPTM00-03 (Also Known As: BLM31A260SPTM00-03) | 4480 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for BLM31A260SPT
BLM31A260SPT CAD Models
BLM31A260SPT Part Data Attributes
|
BLM31A260SPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31A260SPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 26 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BLM31A260SPT
This table gives cross-reference parts and alternative options found for BLM31A260SPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31A260SPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILB1206ER260V | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | BLM31A260SPT vs ILB1206ER260V |
BLM31A260SPT1 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31A260SPT vs BLM31A260SPT1 |
BLM31A260SPB | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31A260SPT vs BLM31A260SPB |
ILB1206ER310V | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | BLM31A260SPT vs ILB1206ER310V |