-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3705
|
Newark | Ferrite Bead, 1206, 2A Rohs Compliant: Yes |Murata BLM31KN102SN1L Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 12500 |
|
$0.1040 / $0.1060 | Buy Now |
DISTI #
490-16521-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
233232 In Stock |
|
$0.1070 / $0.3200 | Buy Now |
DISTI #
BLM31KN102SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 1 kOhm, 2 A, 75 Milliohm, ± 25% - Tape and Reel (Alt: BLM31KN102SN1L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 17500 |
|
$0.0852 / $0.0914 | Buy Now |
DISTI #
81-BLM31KN102SN1L
|
Mouser Electronics | Ferrite Beads 1000 OHM 2A Alternate Sizing Guide Below RoHS: Compliant | 347213 |
|
$0.0970 / $0.3100 | Buy Now |
DISTI #
V72:2272_18530350
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 2A 0.075Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 Container: Cut Strips | Americas - 20233 |
|
$0.0982 / $0.2767 | Buy Now |
DISTI #
E02:0323_11950030
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 2A 0.075Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2346 | Europe - 5000 |
|
$0.0895 / $0.1005 | Buy Now |
|
Future Electronics | Ferrite Beads 1206 1000ohms 2A General Purpose RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 55000Reel |
|
$0.0958 / $0.1050 | Buy Now |
|
Future Electronics | Ferrite Beads 1206 1000ohms 2A General Purpose RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500Reel |
|
$0.0958 / $0.1050 | Buy Now |
DISTI #
BLM31KN102SN1L
|
TTI | Ferrite Beads 1000 OHM 2A Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
BLM31KN102SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 1 kOhm, 2 A, 75 Milliohm, ± 25% - Tape and Reel (Alt: BLM31KN102SN1L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 17500 |
|
$0.0852 / $0.0914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31KN102SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31KN102SN1L
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-1206, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.4 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |