-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6512
|
Newark | Ferrite Bead, Auto, 120 Ohm, 4A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:120Ohm, Dc Current Rating:4A, Product Range:Blm31Kn Series, Dc Resistance Max:0.009Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM31KN121BH1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2246 |
|
$0.2220 / $0.4780 | Buy Now |
DISTI #
490-18084-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11793 In Stock |
|
$0.1468 / $0.4700 | Buy Now |
DISTI #
BLM31KN121BH1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 10 mA, 9 Milliohm, ± 25% - Tape and Reel (Alt: BLM31KN121BH1L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1756 / $0.1938 | Buy Now |
DISTI #
81-BLM31KN121BH1L
|
Mouser Electronics | Ferrite Beads 120 OHM Alternate Sizing Guide Below RoHS: Compliant | 24314 |
|
$0.1430 / $0.4700 | Buy Now |
DISTI #
V72:2272_21687410
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 4A 0.009Ohm DCR 1206 Automotive T/R RoHS: Compliant Min Qty: 244 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 244 |
|
$0.1426 | Buy Now |
|
Future Electronics | Ferrite Chip Bead 120 Ohm 4A 0.009 Ohm 2-Pin 1206 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 12500Reel |
|
$0.1400 / $0.1510 | Buy Now |
|
Future Electronics | Ferrite Chip Bead 120 Ohm 4A 0.009 Ohm 2-Pin 1206 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
80018603
|
Verical | Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 4A 0.009Ohm DCR 1206 Automotive T/R RoHS: Compliant Min Qty: 371 Package Multiple: 1 | Americas - 1485 |
|
$0.2217 | Buy Now |
DISTI #
62464581
|
Verical | Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 4A 0.009Ohm DCR 1206 Automotive T/R RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 2226 | Americas - 244 |
|
$0.1426 | Buy Now |
DISTI #
BLM31KN121BH1L
|
TTI | Ferrite Beads 120 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31KN121BH1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31KN121BH1L
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.009 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.01 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |