-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5093
|
Newark | Ferrite Bead, 1206, 12A Rohs Compliant: Yes |Murata BLM31SN500SN1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3744 |
|
$0.1600 / $0.3430 | Buy Now |
DISTI #
490-13269-1-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55686 In Stock |
|
$0.1036 / $0.3300 | Buy Now |
DISTI #
BLM31SN500SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 12 A, 1.6 Milliohm, ± 25% - Tape and Reel (Alt: BLM31SN500SN1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1240 / $0.1368 | Buy Now |
DISTI #
81-BLM31SN500SN1L
|
Mouser Electronics | Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below RoHS: Compliant | 424 |
|
$0.1060 / $0.3300 | Buy Now |
|
Future Electronics | BLM31 Series 1206 50 Ohm 12 A 1.6 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.0991 / $0.1090 | Buy Now |
|
Future Electronics | BLM31 Series 1206 50 Ohm 12 A 1.6 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0991 / $0.1090 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 10A, 2 PIN(S) | 32 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
BLM31SN500SN1L
|
TTI | Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
BLM31SN500SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 12 A, 1.6 Milliohm, ± 25% - Tape and Reel (Alt: BLM31SN500SN1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1240 / $0.1368 | Buy Now |
DISTI #
BLM31SN500SN1L
|
TME | Ferrite: bead, Imp.@ 100MHz: 50Ω, SMD, 10A, 1206, R: 0.0016Ω Min Qty: 100 | 0 |
|
$0.0750 / $0.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31SN500SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31SN500SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.0021 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Current | 10 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |