Part Details for BLS7G2933S-150,112 by NXP Semiconductors
Overview of BLS7G2933S-150,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BLS7G2933S-150,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLS7G2933S-150112-ND
|
DigiKey | RF MOSFET LDMOS 32V CDFM2 Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
32 In Stock |
|
$558.3200 | Buy Now |
|
Rochester Electronics | BLS7G2933S-150, LDMOS S-band radar power transistor, SOT922 (CDFM2) RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$479.1400 / $563.6900 | Buy Now |
Part Details for BLS7G2933S-150,112
BLS7G2933S-150,112 CAD Models
BLS7G2933S-150,112 Part Data Attributes
|
BLS7G2933S-150,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLS7G2933S-150,112
NXP Semiconductors
BLS7G2933S-150
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 2 | |
Manufacturer Package Code | SOT922-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 33 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 280 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |