Part Details for BLU0603-4422-FT50W by RCD Components Inc
Overview of BLU0603-4422-FT50W by RCD Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLU0603-4422-FT50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thin Film 0603 44.2K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.0093 / $0.0127 | Buy Now |
DISTI #
51619710
|
Verical | Res Thin Film 0603 44.2K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1706 | Americas - 5000 |
|
$0.0176 | Buy Now |
|
Master Electronics | Res Thin Film 0603 44.2K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.0093 / $0.0127 | Buy Now |
Part Details for BLU0603-4422-FT50W
BLU0603-4422-FT50W CAD Models
BLU0603-4422-FT50W Part Data Attributes
|
BLU0603-4422-FT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-4422-FT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-4422-FT50W
This table gives cross-reference parts and alternative options found for BLU0603-4422-FT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-4422-FT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FBS4422 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-4422-FT50W vs RBP06FBS4422 |
BLU0603-4422-FT50Q | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-4422-FT50W vs BLU0603-4422-FT50Q |
RN73R1JTTP4422F50 | Fixed Resistor, Metal Film, 0.1W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-4422-FT50W vs RN73R1JTTP4422F50 |
P0603H4422FGPT | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-4422-FT50W vs P0603H4422FGPT |
P0603H4422FBT | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-4422-FT50W vs P0603H4422FBT |
P0603H4422FBPE | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-4422-FT50W vs P0603H4422FBPE |
BLU0603-4422-FB50 | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-4422-FT50W vs BLU0603-4422-FB50 |
BLU0603P-4422-FB50W | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-4422-FT50W vs BLU0603P-4422-FB50W |
TP0350F4422R5E | Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-4422-FT50W vs TP0350F4422R5E |
RBP06FTS4422 | Fixed Resistor, Thin Film, 0.125W, 44200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-4422-FT50W vs RBP06FTS4422 |