Part Details for BLU1206-1001-TT10W by RCD Components Inc
Overview of BLU1206-1001-TT10W by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BLU1206-1001-TT10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2782
|
Newark | Resistor, Precision, 1Kohm, 250Mw, 0.01%, Resistance:1Kohm, Resistance Tolerance:± 0.01%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) BLU1206-1001-TT10W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
46M2783
|
Newark | Resistor, Precision, 1Kohm, 250Mw, 0.01%, Full Reel, Resistance:1Kohm, Resistance Tolerance:± 0.01%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) BLU1206-1001-TT10W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4855-BLU1206-1001-TT10WTR-ND
|
DigiKey | RES THIN FILM Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6869 | Buy Now |
DISTI #
70183938
|
RS | Resistor, Thin Film, Res 1 Kilohms, Pwr-Rtg 0.25 W, Tol 0.01%, SMT, 1206, Precision | RCD Components BLU1206-1001-TT10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 152 |
|
$0.9900 | Buy Now |
Part Details for BLU1206-1001-TT10W
BLU1206-1001-TT10W CAD Models
BLU1206-1001-TT10W Part Data Attributes
|
BLU1206-1001-TT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-1001-TT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |