Part Details for BLU1206-1653-FT50W by RCD Components Inc
Overview of BLU1206-1653-FT50W by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLU1206-1653-FT50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thin Film 1206 165K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R RoHS: Compliant |
20000 In Stock |
|
$0.0113 / $0.0154 | Buy Now |
|
Master Electronics | Res Thin Film 1206 165K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R RoHS: Compliant |
20000 In Stock |
|
$0.0113 / $0.0154 | Buy Now |
Part Details for BLU1206-1653-FT50W
BLU1206-1653-FT50W CAD Models
BLU1206-1653-FT50W Part Data Attributes
|
BLU1206-1653-FT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-1653-FT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |