Part Details for BM20B(0.6)-24DS-0.4V(51) by Hirose Electric Co Ltd
Overview of BM20B(0.6)-24DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for BM20B(0.6)-24DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6976
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-24DS-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 / $1.0200 | Buy Now |
DISTI #
26-BM20B(0.6)-24DS-0.4V(51)CT-ND
|
DigiKey | CONN RCPT 24POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6770 In Stock |
|
$0.5908 / $1.3200 | Buy Now |
DISTI #
BM20B(0.6)-24DS-0.
|
Avnet Americas | Conn Stacking RCP 24 POS 0.4mm Solder ST SMD Reel - Tape and Reel (Alt: BM20B(0.6)-24DS-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7395 | Buy Now |
DISTI #
798-BM20B0624DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$0.6160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.6220 | Buy Now |
|
Bristol Electronics | 5061 |
|
RFQ | ||
|
Quest Components | 4048 |
|
$0.7392 / $2.4640 | Buy Now | |
DISTI #
BM20B(0.6)-24DS-0.
|
Avnet Americas | Conn Stacking RCP 24 POS 0.4mm Solder ST SMD Reel - Tape and Reel (Alt: BM20B(0.6)-24DS-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7395 | Buy Now |
DISTI #
BM20B(0.6)-24DS-0.
|
Avnet Americas | Conn Stacking RCP 24 POS 0.4mm Solder ST SMD Reel - Tape and Reel (Alt: BM20B(0.6)-24DS-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7395 | Buy Now |
DISTI #
000000000005246571
|
Sager | Board to Board & Mezzanine Connectors 24P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM Min Qty: 8000 | 0 |
|
$0.5850 / $0.6795 | Buy Now |
Part Details for BM20B(0.6)-24DS-0.4V(51)
BM20B(0.6)-24DS-0.4V(51) CAD Models
BM20B(0.6)-24DS-0.4V(51) Part Data Attributes
|
BM20B(0.6)-24DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.6)-24DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 24 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |