-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7000
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.8)-10DS-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
H122163CT-ND
|
DigiKey | CONN RCPT 10POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
470 In Stock |
|
$0.5642 / $1.2300 | Buy Now |
DISTI #
BM20B(0.8)-10DS-0.4V(53)
|
Avnet Americas | 0.4mm Pitch, 0.6 and 0.8mm Height, Board to B - Tape and Reel (Alt: BM20B(0.8)-10DS-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-BM20B0810DS04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant | 6640 |
|
$0.5640 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.5860 | Buy Now |
DISTI #
BM20B(0.8)-10DS-0.4V(53)
|
Avnet Americas | 0.4mm Pitch, 0.6 and 0.8mm Height, Board to B - Tape and Reel (Alt: BM20B(0.8)-10DS-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
BM20B0.8-10DS-0.4V
|
TME | BM20B(0.8)-10DS-0.4V(53) Min Qty: 1000 | 0 |
|
$0.5780 | RFQ |
DISTI #
BM20B(0.8)-10DS-0.4V(53)
|
Avnet Americas | 0.4mm Pitch, 0.6 and 0.8mm Height, Board to B - Tape and Reel (Alt: BM20B(0.8)-10DS-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
000000000005246580
|
Sager | Board to Board & Mezzanine Connectors 10P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM Min Qty: 1000 | 0 |
|
$0.5460 / $0.6340 | Buy Now |
DISTI #
684-9008-4-53
|
Avnet Abacus | HISBM20B(0.8)-10DS-0.4V(53) (Alt: 684-9008-4-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM20B(0.8)-10DS-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.8)-10DS-0.4V(53)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.091 inch | |
Body Depth | 0.031 inch | |
Body Length | 0.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.1844 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for BM20B(0.8)-10DS-0.4V(53). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM20B(0.8)-10DS-0.4V(53), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9920-Y01-11-03-MR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | BM20B(0.8)-10DS-0.4V(53) vs 9920-Y01-11-03-MR |
BB5-SD-10-G-NP | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Adam Technologies Inc | BM20B(0.8)-10DS-0.4V(53) vs BB5-SD-10-G-NP |
HMC40DRTN-S13 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | BM20B(0.8)-10DS-0.4V(53) vs HMC40DRTN-S13 |
9920-Y01-12-03-MR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | BM20B(0.8)-10DS-0.4V(53) vs 9920-Y01-12-03-MR |
BB02-KQ102-K03-000000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | GradConn Ltd | BM20B(0.8)-10DS-0.4V(53) vs BB02-KQ102-K03-000000 |
1-917408-0 | HEADER CONNECTOR,PCB MNT,PLUG,10 CONTACTS,SKT,0.031 PITCH | TE Connectivity | BM20B(0.8)-10DS-0.4V(53) vs 1-917408-0 |
PRD001-P0502GF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | MMT Corp | BM20B(0.8)-10DS-0.4V(53) vs PRD001-P0502GF |
HMC40DRYN-S13 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | BM20B(0.8)-10DS-0.4V(53) vs HMC40DRYN-S13 |
G4298-100503 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | BM20B(0.8)-10DS-0.4V(53) vs G4298-100503 |
DF30FC-10DS-0.4V(82) | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | BM20B(0.8)-10DS-0.4V(53) vs DF30FC-10DS-0.4V(82) |