-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7011
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.8)-24DS-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
H122167CT-ND
|
DigiKey | CONN RCPT 24POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2565 In Stock |
|
$0.6582 / $1.4400 | Buy Now |
DISTI #
BM20B(0.8)-24DS-0.4V(53)
|
Avnet Americas | 0.4mm Pitch, 0.6 and 0.8mm Height, Board to B - Tape and Reel (Alt: BM20B(0.8)-24DS-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6875 / $0.7975 | Buy Now |
DISTI #
798-BM20B0824DS04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant | 1826 |
|
$0.6580 / $1.4400 | Buy Now |
|
Future Electronics | BM20 Series 24 Position 0.4 mm Pitch Dual Row Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6150 / $0.6600 | Buy Now |
DISTI #
BM20B(0.8)-24DS-0.4V(53)
|
Avnet Americas | 0.4mm Pitch, 0.6 and 0.8mm Height, Board to B - Tape and Reel (Alt: BM20B(0.8)-24DS-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6875 / $0.7975 | Buy Now |
DISTI #
BM20B0824DS04V53
|
TME | BM20B(0.8)-24DS-0.4V(53) Min Qty: 1000 | 0 |
|
$0.8700 | RFQ |
DISTI #
BM20B(0.8)-24DS-0.4V(53)
|
Avnet Americas | 0.4mm Pitch, 0.6 and 0.8mm Height, Board to B - Tape and Reel (Alt: BM20B(0.8)-24DS-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6875 / $0.7975 | Buy Now |
DISTI #
000000000005246589
|
Sager | Board to Board & Mezzanine Connectors 24P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM Min Qty: 1000 | 0 |
|
$0.6370 / $0.7400 | Buy Now |
DISTI #
2724968
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9908 / $1.5925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM20B(0.8)-24DS-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.8)-24DS-0.4V(53)
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.091 inch | |
Body Depth | 0.031 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.1844 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
This table gives cross-reference parts and alternative options found for BM20B(0.8)-24DS-0.4V(53). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM20B(0.8)-24DS-0.4V(53), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1865200543 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | BM20B(0.8)-24DS-0.4V(53) vs 1865200543 |
H210750G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | BM20B(0.8)-24DS-0.4V(53) vs H210750G |
H210250G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | BM20B(0.8)-24DS-0.4V(53) vs H210250G |
H210500G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | BM20B(0.8)-24DS-0.4V(53) vs H210500G |
BM14B(0.8)-24DS-0.4V(53) | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | BM20B(0.8)-24DS-0.4V(53) vs BM14B(0.8)-24DS-0.4V(53) |
1865201543 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | BM20B(0.8)-24DS-0.4V(53) vs 1865201543 |
1865205543 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | BM20B(0.8)-24DS-0.4V(53) vs 1865205543 |