Part Details for BM23PF0.8-44DP-0.35V(51) by Hirose Electric Co Ltd
Overview of BM23PF0.8-44DP-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM23PF0.8-44DP-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7111
|
Newark | 0.35Mm Pitch, 0.8Mm High, Board To Board/Fpc To Board, Rated Current Up To 5A |Hirose(Hrs) BM23PF0.8-44DP-0.35V(51) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
BM23PF0.8-44DP-0.3
|
Avnet Americas | Connector Stacking Header 44 Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM23PF0.8-44DP-0.3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.6250 / $0.7250 | Buy Now |
DISTI #
798-23PF0844DP035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.5910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
DISTI #
000000000006271590
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 10000 | 0 |
|
$0.5720 / $0.6644 | Buy Now |