-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124929CT-ND
|
DigiKey | CONN SOCKET 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
745 In Stock |
|
$0.5373 / $1.1700 | Buy Now |
DISTI #
798-BM2420DS20.35V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P RECP B2FPC 0.8mm H .35mm P RoHS: Compliant | 145 |
|
$0.5370 / $1.1700 | Buy Now |
|
Bristol Electronics | 417 |
|
RFQ | ||
DISTI #
BM24-20DS/2-035V53
|
TME | BM24-20DS/2-0.35V(53) Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |
DISTI #
000000000005531351
|
Sager | Board to Board & Mezzanine Connectors 20P RECP B2FPC 0.8mm H .35mm P Min Qty: 1000 | 0 |
|
$0.5500 | Buy Now |
DISTI #
677-2004-7-53
|
Avnet Abacus | Mezzanine Connector, 20 Sig + 2 Pwr, Receptacle, 0.35 mm, 2 Rows, 22 Contacts (Alt: 677-2004-7-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy