Part Details for BM24-24DS/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM24-24DS/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BM24-24DS/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM24-24DS/2-0.35V(51)-ND
|
DigiKey | CONN SOCKET 24POS SMD GOLD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4655 | Buy Now |
DISTI #
798-BM2424DS20.35V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24P RECP B2FPC 0.8mm H .35mm P | 0 |
|
$0.4650 | Order Now |
DISTI #
000000000005531354
|
Sager | Board to Board & Mezzanine Connectors 24P RECP B2FPC 0.8mm H .35mm P Min Qty: 10000 | 0 |
|
$0.4900 | Buy Now |
DISTI #
677-2006-2-51
|
Avnet Abacus | (Alt: 677-2006-2-51) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 0.35mm 2 24P -40��~+85�� Brick nogging Female 5A SMD,P=0.35mm Mezzanine Connectors (Board to Board) ROHS | 7740 |
|
$0.1735 / $0.2366 | Buy Now |
Part Details for BM24-24DS/2-0.35V(51)
BM24-24DS/2-0.35V(51) CAD Models
BM24-24DS/2-0.35V(51) Part Data Attributes
|
BM24-24DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM24-24DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), Straight, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |