-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7145
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-18DP/2-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $1.8400 | Buy Now |
DISTI #
26-BM28B0.6-18DP/2-0.35V(53)TR-ND
|
DigiKey | CONN HDR SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
DISTI #
BM28B0.6-18DP/2-0.35V(53)
|
Avnet Americas | Connector Stacking Header 18Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM28B0.6-18DP/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1500 / $1.3340 | Buy Now |
DISTI #
798-280618DP2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.0700 / $1.2100 | Order Now |
|
Future Electronics | 0.35 mm pitch header, 10.0GBPS, mated height 0.6 mm, 18 pos. SMT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.3100 | Buy Now |
DISTI #
BM28B0.6-18DP/2-0.35V(53)
|
Avnet Americas | Connector Stacking Header 18Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM28B0.6-18DP/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1500 / $1.3340 | Buy Now |
DISTI #
BM28B0.6-18DP/2-0.35V(53)
|
Avnet Americas | Connector Stacking Header 18Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM28B0.6-18DP/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1500 / $1.3340 | Buy Now |
DISTI #
000000000006067792
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1000 | 0 |
|
$1.0400 / $1.2100 | Buy Now |
DISTI #
673-5093-0-53
|
Avnet Abacus | (Alt: 673-5093-0-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM28B0.6-18DP/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-18DP/2-0.35V(53)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |