-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7152
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-24DP/2-0.35V(51) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
26-BM28B0.6-24DP/2-0.35V(51)CT-ND
|
DigiKey | CONN HDR 24POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18346 In Stock |
|
$0.4727 / $1.0500 | Buy Now |
DISTI #
BM28B0.6-24DP/2-0.35V(51)
|
Avnet Americas | Conn Stacking HDR 2Power/24Signal POS 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-24DP/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
798-28B0624DP2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24P Header Straight SMT RoHS: Compliant | 0 |
|
$0.4860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.4880 | Buy Now |
DISTI #
HIRBM28B0.6-20DP/2-0.35V(
|
Heilind Electronics | BM28B0.6-24DP/2-0.35V(51) 673-5024-0-51 20k REEL | Americas - 0 in Stock |
|
$0.5693 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5120 / $1.4400 | Buy Now |
DISTI #
BM28B0.6-24DP/2-0.35V(51)
|
Avnet Americas | Conn Stacking HDR 2Power/24Signal POS 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-24DP/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
BM28B0.6-24DP/2-0.35V(51)
|
Avnet Americas | Conn Stacking HDR 2Power/24Signal POS 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-24DP/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
000000000005627899
|
Sager | Board to Board & Mezzanine Connectors 24P Header Straight SMT Min Qty: 20000 | 0 |
|
$0.4680 / $0.5436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM28B0.6-24DP/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-24DP/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |