-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8024
|
Newark | Conn, Stacking, Rcpt, 24S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-24DS/2-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 725 |
|
$1.0500 / $1.8100 | Buy Now |
DISTI #
68AH9024
|
Newark | Conn, Stacking, Rcpt, 24S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-24DS/2-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6750 | Buy Now |
DISTI #
H125603CT-ND
|
DigiKey | CONN RCPT 24POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3703 In Stock |
|
$0.6045 / $1.3200 | Buy Now |
DISTI #
BM28B0.6-24DS/2-0.
|
Avnet Americas | Stacking Board Connector, 2 Pwr Contacts, BM28, 24 Contacts, Receptacle, 0.35 mm, Surface Mount - Tape and Reel (Alt: BM28B0.6-24DS/2-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
|
Future Electronics | 24 Position Straight SMT Type Receptacle Board to Board or Board to FPC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6650 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.7400 | Buy Now |
DISTI #
BM28B0.6-24DS/2-0.
|
Avnet Americas | Stacking Board Connector, 2 Pwr Contacts, BM28, 24 Contacts, Receptacle, 0.35 mm, Surface Mount - Tape and Reel (Alt: BM28B0.6-24DS/2-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
BM28B0624DS2035V
|
TME | BM28B0.6-24DS/2-0.35V(53) Min Qty: 1000 | 0 |
|
$0.7600 | RFQ |
DISTI #
BM28B0.6-24DS/2-0.
|
Avnet Americas | Stacking Board Connector, 2 Pwr Contacts, BM28, 24 Contacts, Receptacle, 0.35 mm, Surface Mount - Tape and Reel (Alt: BM28B0.6-24DS/2-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
C1S312300702138
|
Chip1Stop | Connector Headers and PCB Receptacles Container: Cut Tape | 845 |
|
$0.3060 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM28B0.6-24DS/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-24DS/2-0.35V(53)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |