-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8026
|
Newark | Conn, Stacking, Rcpt, 30S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-30DS/2-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7 |
|
$1.1800 / $2.0300 | Buy Now |
DISTI #
68AH9026
|
Newark | Conn, Stacking, Rcpt, 30S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-30DS/2-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 | Buy Now |
DISTI #
H125604CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
13714 In Stock |
|
$0.6375 / $1.3800 | Buy Now |
DISTI #
BM28B0.6-30DS/2-0.
|
Avnet Americas | Conn Stacking RCP 30 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-30DS/2-0.) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
798-28B0630DS2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P Receptacle Straight SMT RoHS: Compliant | 1887 |
|
$0.6370 / $0.9800 | Buy Now |
|
Future Electronics | 30 Position Straight SMT Type Receptacle Board to Board or Board to FPC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7050 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 980 |
|
$0.5775 / $1.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1735 |
|
$0.5445 / $1.6500 | Buy Now |
|
Quest Components | 1388 |
|
$0.6875 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM28B0.6-30DS/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-30DS/2-0.35V(53)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |