Part Details for BM28B0.6-34DS/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM28B0.6-34DS/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for BM28B0.6-34DS/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7162
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-34DS/2-0.35V(51) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
26-BM28B0.6-34DS/2-0.35V(51)CT-ND
|
DigiKey | CONN RCPT 34POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19795 In Stock |
|
$0.5515 / $1.2300 | Buy Now |
DISTI #
BM28B0.6-34DS/2-0.35V(51)
|
Avnet Americas | Conn Stacking RCP 2Power/34Signal POS 0.35mm Solder ST SMD Reel - Tape and Reel (Alt: BM28B0.6-34DS/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
|
Future Electronics | 34P Receptacle Straight SMT Board to Board & Mezzanine RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6150 / $1.7280 | Buy Now |
DISTI #
BM28B0.6-34DS/2-0.35V(51)
|
Avnet Americas | Conn Stacking RCP 2Power/34Signal POS 0.35mm Solder ST SMD Reel - Tape and Reel (Alt: BM28B0.6-34DS/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
BM28B0.6-34DS/2-0.35V(51)
|
Avnet Americas | Conn Stacking RCP 2Power/34Signal POS 0.35mm Solder ST SMD Reel - Tape and Reel (Alt: BM28B0.6-34DS/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
|
CHIPMALL.COM LIMITED | 0.35mm 2 34P -40��~+85�� Brick nogging Female SMD,P=0.35mm Mezzanine Connectors (Board to Board) ROHS | 8205 |
|
$0.0805 / $0.1552 | Buy Now |
|
LCSC | 0.35mm 2 -40+85 Brick nogging Female SMDP0.35mm Board-to-Board and Backplane Connector ROHS | 8205 |
|
$0.0821 / $0.1584 | Buy Now |
|
Perfect Parts Corporation | 39367 |
|
RFQ |
Part Details for BM28B0.6-34DS/2-0.35V(51)
BM28B0.6-34DS/2-0.35V(51) CAD Models
BM28B0.6-34DS/2-0.35V(51) Part Data Attributes
|
BM28B0.6-34DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-34DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |