-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9027
|
Newark | Conn, Stacking, Header, 40S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-40DP/2-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7830 | Buy Now |
DISTI #
92AH8027
|
Newark | Conn, Stacking, Header, 40S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-40DP/2-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 / $2.0100 | Buy Now |
DISTI #
H125594CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
967 In Stock |
|
$0.6959 / $1.4500 | Buy Now |
DISTI #
BM28B0.6-40DP/2-0.35V(53)
|
Avnet Americas | Conn Stacking HDR 40 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-40DP/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7500 / $0.8700 | Buy Now |
|
Future Electronics | 40 Position Straight SMT Type Header Board to Board or Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7700 / $0.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.8500 | Buy Now |
DISTI #
BM28B0.6-40DP/2-0.35V(53)
|
Avnet Americas | Conn Stacking HDR 40 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-40DP/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
BM28B0640DP2035V53
|
TME | BM28B0.6-40DP/2-0.35V(53) Min Qty: 1000 | 0 |
|
$0.9300 | RFQ |
DISTI #
BM28B0.6-40DP/2-0.35V(53)
|
Avnet Americas | Conn Stacking HDR 40 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-40DP/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
3361062
|
element14 Asia-Pacific | CONN, STACKING, HEADER, 40S+2P, 2ROW RoHS: Compliant Min Qty: 1000 Container: Reel | 1000 |
|
$0.6795 / $0.7770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM28B0.6-40DP/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-40DP/2-0.35V(53)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |