-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9028
|
Newark | Conn, Stacking, Rcpt, 40S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-40DS/2-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.8160 | Buy Now |
DISTI #
92AH8028
|
Newark | Conn, Stacking, Rcpt, 40S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-40DS/2-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 626 |
|
$1.5300 / $2.0900 | Buy Now |
DISTI #
H125606CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5171 In Stock |
|
$0.6750 / $1.0400 | Buy Now |
DISTI #
BM28B0.6-40DS/2-0.
|
Avnet Americas | Conn Stacking RCP 40 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-40DS/2-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7750 / $0.8990 | Buy Now |
DISTI #
798-28B0640DS2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P Receptacle Straight SMT RoHS: Compliant | 1537 |
|
$0.6750 / $1.0400 | Buy Now |
|
Future Electronics | 40 Position Straight SMT Type Receptacle Board to Board or Board to FPC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7950 / $0.8300 | Buy Now |
DISTI #
HIRBM28B0.6-40DS2-0.35V53
|
Heilind Electronics | BM28B0.6-40DS/2-0.35V(53) 673-5019-0-53 1000 PC REEL | Americas - 0 in Stock |
|
$0.8438 / $0.9842 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $0.8800 | Buy Now |
DISTI #
BM28B0640DS2035V53
|
TME | BM28B0.6-40DS/2-0.35V(53) Min Qty: 1000 | 0 |
|
$0.9100 | RFQ |
DISTI #
000000000005627914
|
Sager | Board to Board & Mezzanine Connectors 40P Receptacle Straight SMT Min Qty: 1000 | 0 |
|
$0.7020 / $0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM28B0.6-40DS/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-40DS/2-0.35V(53)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |