Part Details for BM28B0.6-46DP/2-0.35V(53) by Hirose Electric Co Ltd
Overview of BM28B0.6-46DP/2-0.35V(53) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for BM28B0.6-46DP/2-0.35V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-BM28B0.6-46DP/2-0.35V(53)CT-ND
|
DigiKey | CONN HDR 0.35MM SMD 46POS+2PWR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
843 In Stock |
|
$0.8928 / $1.8500 | Buy Now |
DISTI #
BM28B0.6-46DP/2-0.35V(53)
|
Avnet Americas | BM28B0.6-46DP/2-0.35V(53) - Tape and Reel (Alt: BM28B0.6-46DP/2-0.35V(53)) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-M28B646DP2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header, 46pos, 0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A RoHS: Compliant | 0 |
|
$0.9130 / $1.0300 | Order Now |
|
Future Electronics | 0.35mm pitch, 5 A 0.6mm height, Board to Board or Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.9850 / $1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.0900 | Buy Now |
DISTI #
BM28B0.6-46DP/2-0.35V(53)
|
Avnet Americas | BM28B0.6-46DP/2-0.35V(53) - Tape and Reel (Alt: BM28B0.6-46DP/2-0.35V(53)) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BM28B0.6-46DP/2-0.35V(53)
|
Avnet Americas | BM28B0.6-46DP/2-0.35V(53) - Tape and Reel (Alt: BM28B0.6-46DP/2-0.35V(53)) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000007180303
|
Sager | Board to Board & Mezzanine Connectors Header, 46pos, 0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A Min Qty: 1000 | 0 |
|
$0.8800 / $1.0400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.2500 / $1.3400 | Buy Now |
Part Details for BM28B0.6-46DP/2-0.35V(53)
BM28B0.6-46DP/2-0.35V(53) CAD Models
BM28B0.6-46DP/2-0.35V(53) Part Data Attributes
|
BM28B0.6-46DP/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-46DP/2-0.35V(53)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |