Part Details for BM28B0.6-58DS/2-0.35V(53) by Hirose Electric Co Ltd
Overview of BM28B0.6-58DS/2-0.35V(53) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for BM28B0.6-58DS/2-0.35V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8032
|
Newark | Conn, Stacking, Rcpt, 58S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-58DS/2-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 960 |
|
$1.3800 / $2.3900 | Buy Now |
DISTI #
68AH9032
|
Newark | Conn, Stacking, Rcpt, 58S+2P, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM28B0.6-58DS/2-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 | Buy Now |
DISTI #
H125609CT-ND
|
DigiKey | CONN RCPT 58POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
1502 In Stock |
|
$0.7747 / $1.6100 | Buy Now |
DISTI #
BM28B0.6-58DS/2-0.35V(53)
|
Avnet Americas | Conn Stacking RCP 58 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-58DS/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8500 / $0.9860 | Buy Now |
DISTI #
798-28B0658DS2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 58P Receptacle Straight SMT RoHS: Compliant | 0 |
|
$0.7740 / $1.6100 | Order Now |
|
Future Electronics | 58 Position Straight SMT Type Receptacle Board to Board or Board to FPC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8700 / $0.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $0.9700 | Buy Now |
DISTI #
BM28B0.6-58DS/2-0.35V(53)
|
Avnet Americas | Conn Stacking RCP 58 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-58DS/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8500 / $0.9860 | Buy Now |
DISTI #
BM28B0658DS2035V53
|
TME | BM28B0.6-58DS/2-0.35V(53) Min Qty: 1000 | 0 |
|
$0.9900 | RFQ |
DISTI #
BM28B0.6-58DS/2-0.35V(53)
|
Avnet Americas | Conn Stacking RCP 58 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-58DS/2-0.35V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8500 / $0.9860 | Buy Now |
Part Details for BM28B0.6-58DS/2-0.35V(53)
BM28B0.6-58DS/2-0.35V(53) CAD Models
BM28B0.6-58DS/2-0.35V(53) Part Data Attributes
|
BM28B0.6-58DS/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-58DS/2-0.35V(53)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |