-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7186
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-6DS/2-0.35V(51) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
26-BM28B0.6-6DS/2-0.35V(51)CT-ND
|
DigiKey | CONN RCPT SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18471 In Stock |
|
$0.3090 / $0.7400 | Buy Now |
DISTI #
BM28B0.6-6DS/2-0.3
|
Avnet Americas | Conn Stacking RCP 6 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-6DS/2-0.3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.3770 | Buy Now |
DISTI #
798-28066DS2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.3110 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.3180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3329 / $0.9360 | Buy Now |
DISTI #
BM28B0.6-6DS/2-0.3
|
Avnet Americas | Conn Stacking RCP 6 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-6DS/2-0.3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.3770 | Buy Now |
DISTI #
BM28B0.6-6DS/2-0.3
|
Avnet Americas | Conn Stacking RCP 6 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-6DS/2-0.3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.3770 | Buy Now |
DISTI #
000000000006067802
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 20000 | 0 |
|
$0.2990 / $0.3473 | Buy Now |
|
CHIPMALL.COM LIMITED | 0.35mm 2 6P Brick nogging Female SMD,P=0.35mm Mezzanine Connectors (Board to Board) ROHS | 7655 |
|
$0.0806 / $0.1623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM28B0.6-6DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-6DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |