Part Details for BM29B0.6-4DS/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM29B0.6-4DS/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BM29B0.6-4DS/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7215
|
Newark | Ultra-Small, Power & Signal Hybrid, Board To Board/Fpc To Board With 3A Max |Hirose(Hrs) BM29B0.6-4DS/2-0.35V(51) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
26-BM29B0.6-4DS/2-0.35V(51)CT-ND
|
DigiKey | 6 (4 + 2 POWER) POSITION CONNECT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41210 In Stock |
|
$0.3282 / $0.7300 | Buy Now |
DISTI #
BM29B0.6-4DS/2-0.3
|
Avnet Americas | Conn Board to Board RCP 2Power/4Signal POS 0.35mm Solder ST SMD T/R - Tape and Reel (Alt: BM29B0.6-4DS/2-0.3) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3625 / $0.4205 | Buy Now |
DISTI #
798-29B064DS/2035V51
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$0.3280 | Order Now |
|
Future Electronics | 4 (2 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mou RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3714 / $1.0440 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 25 |
|
$0.6250 / $0.7500 | Buy Now |
DISTI #
000000000006118607
|
Sager | FFC & FPC Connectors Min Qty: 20000 | 0 |
|
$0.3250 / $0.3775 | Buy Now |
DISTI #
C1S312300879254
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Cut Tape | 15030 |
|
$0.1920 / $0.3910 | Buy Now |
|
CHIPMALL.COM LIMITED | 0.35mm 2 4P Brick nogging Female SMD,P=0.35mm Mezzanine Connectors (Board to Board) ROHS | 17665 |
|
$0.1526 / $0.2691 | Buy Now |
Part Details for BM29B0.6-4DS/2-0.35V(51)
BM29B0.6-4DS/2-0.35V(51) CAD Models
BM29B0.6-4DS/2-0.35V(51) Part Data Attributes:
|
BM29B0.6-4DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM29B0.6-4DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |