-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.013 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7217
|
Newark | Mezzanine Conn, Rcpt, 6+2Pos, 0.35Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.35Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) BM29B0.6-6DS/2-0.35V(51) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
26-BM29B0.6-6DS/2-0.35V(51)CT-ND
|
DigiKey | CONN RCPT 8POS (6+2 PWR) SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6232 In Stock |
|
$0.4989 / $1.1100 | Buy Now |
DISTI #
BM29B0.6-6DS/2-0.3
|
Avnet Americas | Conn Stacking RCP 6Signal/2Power POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM29B0.6-6DS/2-0.3) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 |
|
$0.4199 / $0.5095 | Buy Now |
DISTI #
798-29B066DS/2035V51
|
Mouser Electronics | FFC & FPC Connectors | 12976 |
|
$0.4980 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5510 / $1.5480 | Buy Now |
DISTI #
000000000006118609
|
Sager | FFC & FPC Connectors Min Qty: 20000 | 0 |
|
$0.4940 / $0.5738 | Buy Now |
DISTI #
673-7003-0-51
|
Avnet Abacus | Conn Stacking RCP 6Signal/2Power POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: 673-7003-0-51) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 0.35mm 2 8P Brick nogging Female SMD,P=0.35mm Mezzanine Connectors (Board to Board) ROHS | 1860 |
|
$0.1403 / $0.2852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM29B0.6-6DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM29B0.6-6DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.013 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.059 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.124 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.013 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.5 mm | |
Plating Thickness | 1.97u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |