Part Details for BM2P131W-Z by ROHM Semiconductor
Overview of BM2P131W-Z by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM2P131W-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3864
|
Newark | Ac/Dc Converter, -40 To 105Deg C, Dip-7K Rohs Compliant: Yes |Rohm BM2P131W-Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.2100 / $2.7200 | Buy Now |
DISTI #
846-BM2P131W-Z-ND
|
DigiKey | NON-ISOLATED TYPE PWM DC/DC CONV Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2000 In Stock |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
BM2P131W-Z
|
Avnet Americas | - Rail/Tube (Alt: BM2P131W-Z) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$1.1440 / $1.3024 | Buy Now |
DISTI #
755-BM2P131W-Z
|
Mouser Electronics | AC/DC Converters AC-DC Convertor IC - Non-isolated Type PWM DC-DC Converter IC Built-in Switching MOSFET RoHS: Compliant | 2000 |
|
$1.1500 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks Container: Tube | 0Tube |
|
$1.1800 | Buy Now |
DISTI #
70809806
|
Verical | AC to DC Switching Converter PWM 12V 70kHz Tube 7-Pin DIP-K RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2048 | Americas - 400 |
|
$1.4375 / $1.9500 | Buy Now |
DISTI #
66458450
|
Verical | AC to DC Switching Converter PWM 12V 70kHz Tube 7-Pin DIP-K RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$1.5336 / $1.6503 | Buy Now |
|
Quest Components | 80 |
|
$1.9680 / $3.9360 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.3830 / $3.4770 | Buy Now |
DISTI #
C1S625902479750
|
Chip1Stop | Non-isolated Type PWM DC/DC Converter IC with Built-in Switching MOSFET RoHS: Compliant pbFree: No Container: Tube | 400 |
|
$1.1500 / $2.3500 | Buy Now |
Part Details for BM2P131W-Z
BM2P131W-Z CAD Models
BM2P131W-Z Part Data Attributes
|
BM2P131W-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2P131W-Z
ROHM Semiconductor
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2020-10-08 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |