Part Details for BM2P131X-Z by ROHM Semiconductor
Overview of BM2P131X-Z by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM2P131X-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2930
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C Rohs Compliant: Yes |Rohm BM2P131X-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$1.4200 / $2.9400 | Buy Now |
DISTI #
846-BM2P131X-Z-ND
|
DigiKey | NON-ISOLATED TYPE PWM DC/DC CONV Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1998 In Stock |
|
$1.3652 / $2.8300 | Buy Now |
DISTI #
BM2P131X-Z
|
Avnet Americas | Conv AC-DC Single Flyback 12V to 14.04V 7-Pin DIP Tube - Rail/Tube (Alt: BM2P131X-Z) Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$1.3728 / $1.5629 | Buy Now |
DISTI #
755-BM2P131X-Z
|
Mouser Electronics | AC/DC Converters CONVERTER IC WITH BUILT-IN SWI RoHS: Compliant | 3960 |
|
$1.4900 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks Container: Tube | 0Tube |
|
$1.4100 | Buy Now |
DISTI #
61365753
|
Verical | AC to DC Switching Converter PWM 12V 70kHz Bag 7-Pin DIP-K RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$1.8327 / $2.1432 | Buy Now |
DISTI #
70809839
|
Verical | AC to DC Switching Converter PWM 12V 70kHz Bag 7-Pin DIP-K RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2030 | Americas - 1916 |
|
$0.7162 / $0.8013 | Buy Now |
|
Quest Components | 1612 |
|
$1.5360 / $3.0720 | Buy Now | |
DISTI #
BM2P131X-Z
|
TTI | AC/DC Converters CONVERTER IC WITH BUILT-IN SWI RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$1.3500 / $1.4600 | Buy Now |
|
Ameya Holding Limited | PMIC AC DC Converters, Offline Switchers Min Qty: 1 | 50-Authorized Distributor |
|
$1.1330 / $1.6800 | Buy Now |
Part Details for BM2P131X-Z
BM2P131X-Z CAD Models
BM2P131X-Z Part Data Attributes:
|
BM2P131X-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2P131X-Z
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-05 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |