-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BM60051FV-CE2TR-ND
|
DigiKey | DGTL ISO 2.5KV 1CH GT DVR 28SSOP Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-BM60051FV-CE2
|
Mouser Electronics | Gate Drivers 1ch Gate Driver | 0 |
|
Order Now | |
|
Quest Components | 123 |
|
$11.5378 / $14.8343 | Buy Now | |
|
Ameya Holding Limited | DGTL ISO 2.5KV GATE DRVR 28SSOP Min Qty: 1 | 10-Authorized Distributor |
|
$34.6920 / $47.7260 | Buy Now |
DISTI #
BM60051FV-CE2
|
Avnet Silica | MOSFET DRVR 1A 2-OUT Inv 28-Pin SSOP-BW Embossed T/R (Alt: BM60051FV-CE2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SSOP-28-8.0mm Gate Drive ICs ROHS | 1390 |
|
$5.9883 / $7.4365 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018+ Date Code: 2018+ | 154 |
|
$6.5930 / $9.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM60051FV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM60051FV-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SUPPLY CURRENT IS 1.35mA | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.4 mm | |
Supply Current-Max | 1.47 mA | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 9 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.26 µs | |
Turn-on Time | 0.26 µs | |
Width | 8 mm |