Part Details for BM6032B by Eaton Bussmann
Overview of BM6032B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM6032B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2505
|
Newark | Fuse Block, 10.3 X 38Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:13/32" X 1-1/2", Holder Terminals:Box Lug, No. Of Fuses:2Fuses, Product Range:Bm Series, Voltage Rating Vac:600V Rohs Compliant: No |Eaton Bussmann BM6032B Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$13.2000 | Buy Now |
|
Quest Components | FUSE ACCESSORY, FUSE HOLDER | 4 |
|
$14.3000 | Buy Now |
DISTI #
000000000000557692
|
Sager | Fuse Holder For 13/32x1-1/2 600V 30A | 0 |
|
Buy Now |