Part Details for BM6247FS-E2 by ROHM Semiconductor
Overview of BM6247FS-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM6247FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BM6247FS-E2CT-ND
|
DigiKey | THIS 3-PHASE BRUSHLESS FAN MOTOR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$6.7200 / $11.4000 | Buy Now |
DISTI #
BM6247FS-E2
|
Avnet Americas | 3-Phase Brushless Fan Motor Driver 140V to 200V 36-Pin SSOP-A Embossed T/R - Tape and Reel (Alt: BM6247FS-E2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.9888 / $7.9565 | Buy Now |
DISTI #
755-BM6247FS-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers MOSFET THRANSISTORS RoHS: Compliant | 1000 |
|
$7.2200 / $11.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$7.1700 | Buy Now |
DISTI #
36716477
|
Verical | Triple Half Bridge Motor Driver 15V 36-Pin SSOP-A T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1801 | Americas - 39 |
|
$13.6667 / $14.3282 | Buy Now |
|
Quest Components | 31 |
|
$11.7827 / $14.3303 | Buy Now | |
DISTI #
BM6247FS-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers MOSFET THRANSISTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 39 |
|
$6.3690 / $18.9600 | Buy Now |
Part Details for BM6247FS-E2
BM6247FS-E2 CAD Models
BM6247FS-E2 Part Data Attributes
|
BM6247FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM6247FS-E2
ROHM Semiconductor
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO REQUIRES 15V POWER SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 200 V | |
Supply Voltage-Nom (Vsup) | 140 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.4 mm |