Part Details for BM77SPPS3MC2-0006AA by Microchip Technology Inc
Overview of BM77SPPS3MC2-0006AA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BM77SPPS3MC2-0006AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for BM77SPPS3MC2-0006AA
BM77SPPS3MC2-0006AA CAD Models
BM77SPPS3MC2-0006AA Part Data Attributes
|
BM77SPPS3MC2-0006AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM77SPPS3MC2-0006AA
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-33 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 112 Mbps | |
JESD-30 Code | R-XXMA-N30 | |
Length | 15 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,30LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 1.86 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12 mm |
Alternate Parts for BM77SPPS3MC2-0006AA
This table gives cross-reference parts and alternative options found for BM77SPPS3MC2-0006AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM77SPPS3MC2-0006AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM77SPPS3MC2-000AAA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0006AA vs BM77SPPS3MC2-000AAA |
BM77SPP03MC2-0006AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0006AA vs BM77SPP03MC2-0006AA |
BM77SPP03MC2-0009AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0006AA vs BM77SPP03MC2-0009AA |
BM77SPP03MC2-0004AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0006AA vs BM77SPP03MC2-0004AA |
BM77SPP03MC2-0007AA | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | BM77SPPS3MC2-0006AA vs BM77SPP03MC2-0007AA |
BM77SPP03MC2-000BAA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0006AA vs BM77SPP03MC2-000BAA |