-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1590
|
Newark | Bluetooth, Version2, 2.4-2.48Ghz, Bluetooth Version:Bluetooth 4.0, Supply Voltage Min:3.3V, Supply Voltage Max:4.3V, Signal Range Max:-, Data Rate:3Mbps, Bluetooth Class:Class 2, Receive Sensitivity:-90Dbm, Operating Temperature Rohs Compliant: Yes |Microchip BM77SPPS3MC2-0007AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.6700 / $13.6800 | Buy Now |
DISTI #
92X8715
|
Newark | Bluetooth 5 Dual Mode Shielded Module 33 Module 12X22Mm Tray Rohs Compliant: Yes |Microchip BM77SPPS3MC2-0007AA Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 | Buy Now |
DISTI #
70574100
|
RS | BT4.0 Dual Mode Shielded Module with UART Interface, Castellated SMT PCB pkg. | Microchip Technology Inc. BM77SPPS3MC2-0007AA RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0400 / $14.1600 | RFQ |
|
NAC | Bluetooth 5 Dual Mode Shielded Module - Package: 33 MODULE 12x22mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 88 Container: Tray | 0 |
|
RFQ | |
DISTI #
BM77SPPS3MC2-0007AA
|
EBV Elektronik | Bluetooth Class II 3.2V to 4.3V 3Mbps 30-Pin SMD Tray (Alt: BM77SPPS3MC2-0007AA) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2460053
|
element14 Asia-Pacific | BLUETOOTH, VERSION2, 2.4-2.48GHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.6284 / $14.5310 | Buy Now |
DISTI #
2460053
|
Farnell | BLUETOOTH, VERSION2, 2.4-2.48GHZ RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$13.8367 / $14.1364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM77SPPS3MC2-0007AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM77SPPS3MC2-0007AA
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-33 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 112 Mbps | |
JESD-30 Code | R-XXMA-N30 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,30LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.86 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for BM77SPPS3MC2-0007AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM77SPPS3MC2-0007AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM77SPPS3MC2-000AAA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0007AA vs BM77SPPS3MC2-000AAA |
BM77SPP03MC2-0006AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0007AA vs BM77SPP03MC2-0006AA |
BM77SPP03MC2-0009AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0007AA vs BM77SPP03MC2-0009AA |
BM77SPP03MC2-0004AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0007AA vs BM77SPP03MC2-0004AA |
BM77SPP03MC2-0007AA | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | BM77SPPS3MC2-0007AA vs BM77SPP03MC2-0007AA |
BM77SPP03MC2-000BAA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0007AA vs BM77SPP03MC2-000BAA |
BM77SPPS3MC2-0006AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPPS3MC2-0007AA vs BM77SPPS3MC2-0006AA |