-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 3 Channel, 4 X 4 MM, 1MM HEIGHT, UQFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2952
|
Newark | System Power Supply Ic, -40 To 85Deg C Rohs Compliant: Yes |Rohm BM81028AMWV-ZE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8600 / $5.4100 | Buy Now |
DISTI #
846-BM81028AMWV-ZE2CT-ND
|
DigiKey | MULTI-CHANNEL SYSTEM POWER SUPPL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$2.6100 / $5.2000 | Buy Now |
DISTI #
BM81028AMWV-ZE2
|
Avnet Americas | Step Down/Step Up Converter 3-OUT 28-Pin UQFN Emboss T/R - Tape and Reel (Alt: BM81028AMWV-ZE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.5259 / $2.8756 | Buy Now |
DISTI #
755-BM81028AMWV-ZE2
|
Mouser Electronics | Display Drivers & Controllers Multi-Channel System Power Supply IC RoHS: Compliant | 2470 |
|
$2.6100 / $5.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28 | 771 |
|
$2.7870 / $5.5740 | Buy Now |
DISTI #
BM81028AMWV-ZE2
|
Avnet Americas | Step Down/Step Up Converter 3-OUT 28-Pin UQFN Emboss T/R - Tape and Reel (Alt: BM81028AMWV-ZE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.5259 / $2.8756 | Buy Now |
|
CHIPMALL.COM LIMITED | MULTI-CHANNEL SYSTEM POWER SUPPL | 964 |
|
$2.8405 / $4.0528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM81028AMWV-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM81028AMWV-ZE2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 3 Channel, 4 X 4 MM, 1MM HEIGHT, UQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BM81028AMWV-ZE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM81028AMWV-ZE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2800-G1JJYML-TR | Power Supply Support Circuit | Microchip Technology Inc | BM81028AMWV-ZE2 vs MIC2800-G1JJYML-TR |