Part Details for BM94803AEKU-Z by ROHM Semiconductor
Overview of BM94803AEKU-Z by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BM94803AEKU-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM94803AEKU-Z-ND
|
DigiKey | IC AUDIO SGNL PROCESSOR 128HTQFP Min Qty: 900 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$14.3199 | Buy Now |
DISTI #
BM94803AEKU-Z
|
Avnet Americas | Audio 1-Chip SOC ARM946ES Microprocessor Core 108MHz ARM946ES Processor 64kByte Program SRAM 3.3V x 8-Channel General Purpose A/D Converter Surface Mount 128-Pin HTQFP Tray - Trays (Alt: BM94803AEKU-Z) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$12.7114 / $14.4714 | Buy Now |
DISTI #
755-BM94803AEKU-Z
|
Mouser Electronics | Processors - Application Specialized Audio 1-Chip SOC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 31 Weeks Container: Tray | 0Tray |
|
$13.0400 | Buy Now |
DISTI #
59400109
|
Verical | SOC BM94803 ARM946E-S 128-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 900 |
|
$5.7673 / $6.2572 | Buy Now |
DISTI #
36543012
|
Verical | SOC BM94803 ARM946E-S 128-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1601 | Americas - 59 |
|
$13.1760 | Buy Now |
|
Quest Components | 47 |
|
$15.5992 / $18.9720 | Buy Now | |
|
Ameya Holding Limited | AUDIO 1-CHIP SOC Min Qty: 1 | 50-Authorized Distributor |
|
$12.7550 / $21.6836 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 59 |
|
$8.4320 / $12.8120 | Buy Now |
Part Details for BM94803AEKU-Z
BM94803AEKU-Z CAD Models
BM94803AEKU-Z Part Data Attributes
|
BM94803AEKU-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM94803AEKU-Z
ROHM Semiconductor
Microprocessor Circuit, CMOS, PQFP128, HTQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTQFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | Audio SoC |