Part Details for BMB1J1000LN2 by TE Connectivity
Overview of BMB1J1000LN2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMB1J1000LN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4250
|
Newark | Bmb-L 0603 1K |Sigmainductors Te Connectivity BMB1J1000LN2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
1-1624116-4
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 300 mA, 400 Milliohm, � 25% (Alt: 1-1624116-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for BMB1J1000LN2
BMB1J1000LN2 CAD Models
BMB1J1000LN2 Part Data Attributes:
|
BMB1J1000LN2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1J1000LN2
TE Connectivity
Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE BEAD, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.3 A | |
Width | 0.8 mm |