Part Details for BMB2A1000AN4 by TE Connectivity
Overview of BMB2A1000AN4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMB2A1000AN4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2479
|
Newark | Ferrite Bead, 0R8, 0.1A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:100Ma, Product Range:Bmb-A Series, Dc Resistance Max:0.8Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Te Connectivity BMB2A1000AN4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
4-1624117-2
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 100 mA, 800 Milliohm, ± 25% (Alt: 4-1624117-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 0 |
|
RFQ | |
DISTI #
4-1624117-2
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 100 mA, 800 Milliohm, ± 25% (Alt: 4-1624117-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 0 |
|
RFQ | |
DISTI #
4-1624117-2
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 100 mA, 800 Milliohm, ± 25% (Alt: 4-1624117-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 0 |
|
RFQ | |
DISTI #
2483675
|
element14 Asia-Pacific | FERRITE BEAD, 0R8, 0.1A, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3673 |
|
$0.0345 / $0.0793 | Buy Now |
DISTI #
2483675RL
|
element14 Asia-Pacific | FERRITE BEAD, 0R8, 0.1A, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 3673 |
|
$0.0345 / $0.0594 | Buy Now |
DISTI #
2483675RL
|
Farnell | FERRITE BEAD, 0R8, 0.1A, 0805 RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 3673 |
|
$0.0300 / $0.0387 | Buy Now |
DISTI #
2483675
|
Farnell | FERRITE BEAD, 0R8, 0.1A, 0805 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 3673 |
|
$0.0300 / $0.1024 | Buy Now |
Part Details for BMB2A1000AN4
BMB2A1000AN4 CAD Models
BMB2A1000AN4 Part Data Attributes
|
BMB2A1000AN4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A1000AN4
TE Connectivity
Data Line Filter, 1 FUNCTIONS, 0.1 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Rated Current | 0.1 A | |
Width | 1.2 mm |