Part Details for BMB2A1000BN3 by TE Connectivity
Overview of BMB2A1000BN3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BMB2A1000BN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7036
|
Newark | Ferrite Bead, 0.8Ohm, 200Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:200Ma, Product Range:Bmb-B Series, Dc Resistance Max:0.8Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Sigmainductors Te Connectivity BMB2A1000BN3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 / $0.1980 | Buy Now |
DISTI #
16R3890
|
Newark | Bmb-B 0805 1K |Sigmainductors Te Connectivity BMB2A1000BN3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1040 | Buy Now |
DISTI #
1-1624117-9
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 200 mA, 800 Milliohm, � 25% (Alt: 1-1624117-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1193424RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0991 / $0.1534 | Buy Now |
DISTI #
1193424
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0991 / $0.2378 | Buy Now |
DISTI #
1193424RL
|
Farnell | FERRITE BEAD, 0.8OHM, 200MA, 0805 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0787 / $0.1436 | Buy Now |
DISTI #
1193424
|
Farnell | FERRITE BEAD, 0.8OHM, 200MA, 0805 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0787 / $0.1798 | Buy Now |
Part Details for BMB2A1000BN3
BMB2A1000BN3 CAD Models
BMB2A1000BN3 Part Data Attributes
|
BMB2A1000BN3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A1000BN3
TE Connectivity
1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Rated Current | 0.2 A | |
Width | 1.2 mm |