-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.35 A, FERRITE BEAD, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7037
|
Newark | Ferrite Bead, 0.3Ohm, 350Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:350Ma, Product Range:Bmb-L Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Sigmainductors Te Connectivity BMB2A1000LN2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
20M4819
|
Newark | Bmb-L 0805 1K |Sigmainductors Te Connectivity BMB2A1000LN2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BMB2A1000LN2
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 350 mA, 300 Milliohm, ± 25% - Bulk (Alt: BMB2A1000LN2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1624117-0
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 350 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: 2-1624117-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMB2A1000LN2
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 350 mA, 300 Milliohm, ± 25% - Bulk (Alt: BMB2A1000LN2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1624117-0
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 350 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: 2-1624117-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMB2A1000LN2
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 350 mA, 300 Milliohm, ± 25% - Bulk (Alt: BMB2A1000LN2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1624117-0
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 350 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: 2-1624117-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1624117-0
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 350 mA, 300 Milliohm, � 25% (Alt: 2-1624117-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1193421
|
element14 Asia-Pacific | FERRITE BEAD, 0.3OHM, 350MA, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1860 |
|
$0.0558 / $0.1189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BMB2A1000LN2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A1000LN2
TE Connectivity
Data Line Filter, 1 FUNCTIONS, 0.35 A, FERRITE BEAD, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.35 A | |
Width | 1.2 mm |