Part Details for BMCA000606304R7MD1 by Pulse Electronics Corporation
Overview of BMCA000606304R7MD1 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMCA000606304R7MD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1659
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMCA000606304R7MD1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
553-BMCA000606304R7MD1CT-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 40 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10256 In Stock |
|
$0.2134 / $0.5300 | Buy Now |
DISTI #
BMCA000606304R7MD1
|
Avnet Americas | Inductor Power Molded Wirewound 4.7uH 20% 100kHz 5.5A SMD T/R - Tape and Reel (Alt: BMCA000606304R7MD1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1915 / $0.2178 | Buy Now |
DISTI #
603-BMCA0606304R7MD1
|
Mouser Electronics | Power Inductors - SMD 4.7uH RDC=40mOhms 5.5A RoHS: Compliant | 9312 |
|
$0.2120 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.2020 / $0.2279 | Buy Now |
DISTI #
000000000006436617
|
Sager | Power Inductors - SMD 4.7uH RDC=40mOhms 5.5A Min Qty: 2000 | 0 |
|
$0.1976 / $0.2030 | Buy Now |
DISTI #
BMCA000606304R7MD1
|
Avnet Asia | Inductor Power Molded Wirewound 4.7uH 20% 100kHz 5.5A SMD T/R (Alt: BMCA000606304R7MD1) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1444 / $0.1627 | Buy Now |
Part Details for BMCA000606304R7MD1
BMCA000606304R7MD1 CAD Models
BMCA000606304R7MD1 Part Data Attributes:
|
BMCA000606304R7MD1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMCA000606304R7MD1
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2726, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2726 | |
Construction | Rectangular | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.95 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |