Part Details for BMCWPF2L-RE-100-SET by SPC Multicomp
Overview of BMCWPF2L-RE-100-SET by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2739A | Analog Devices | LTC2972 Demo Board Set | |
DC1540B | Analog Devices | LTC2977 Demo Board Set: Eight | |
DC2428A | Analog Devices | LTC2975 Demo Board Set - LTM46 |
Price & Stock for BMCWPF2L-RE-100-SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8386
|
Newark | Housing, Female, Red, 300A, 2Pole, No. Of Contacts:2Contacts, Product Range:-, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Pin, Contact Material:-, Contact Rohs Compliant: Yes |Multicomp Pro BMCWPF2L-RE-100-SET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$16.4100 / $22.7400 | Buy Now |