Part Details for BMD-300-A-R by u-blox AG
Overview of BMD-300-A-R by u-blox AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMD-300-A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-BMD-300-A-RCT-ND
|
DigiKey | RF TXRX MOD BLE 5.0 NORDIC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64911 In Stock |
|
$6.9625 / $9.5500 | Buy Now |
DISTI #
BMD-300-A-R
|
Avnet Americas | nRF52832, PCB antenna, open CPU - Tape and Reel (Alt: BMD-300-A-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.0260 | Buy Now |
DISTI #
377-BMD300AR
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth Module Low Energy 5.0 RoHS: Compliant | 14585 |
|
$6.9600 / $9.5500 | Buy Now |
|
Future Electronics | BMD-300 Series 3.6 V 2.5 GHz -96 dBm Surface Mount Module for Bluetooth 5 LE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 77000Reel |
|
$6.8300 | Buy Now |
|
Future Electronics | BMD-300 Series 3.6 V 2.5 GHz -96 dBm Surface Mount Module for Bluetooth 5 LE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 40Cut Tape/Mini-Reel |
|
$10.7100 | Buy Now |
DISTI #
BMD-300-A-R
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
BMD-300-A-R
|
Avnet Silica | nRF52832, PCB antenna, open CPU (Alt: BMD-300-A-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | BMD-300 Series 3.6 V 2.4 GHz 4 dBm Surface Mount Module for Bluetooth 5 LE RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 72032 |
|
$14.2800 / $15.3000 | Buy Now |
|
Symmetry Electronics | Bluetooth Low Energy Module stand-alone, PCB antenna, open CPU 9.8x14.0 mm, 1000 pcs/reel Min Qty: 1 | In Stock |
|
$6.9600 / $9.5500 | Buy Now |
Part Details for BMD-300-A-R
BMD-300-A-R CAD Models
BMD-300-A-R Part Data Attributes
|
BMD-300-A-R
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
BMD-300-A-R
u-blox AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-07-30 | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-XXMA-N47 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 9.8 mm |
Alternate Parts for BMD-300-A-R
This table gives cross-reference parts and alternative options found for BMD-300-A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMD-300-A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMD-300-A-R-00 | Telecom IC, | u-blox AG | BMD-300-A-R vs BMD-300-A-R-00 |