Part Details for BMESB1925BI by BM Group spa
Overview of BMESB1925BI by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMESB1925BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMESB1925BI
|
TME | Tape: electrical insulating, W: 19mm, L: 25m, Thk: 0.15mm, white Min Qty: 1 | 58 |
|
$1.3600 / $1.7400 | Buy Now |