Part Details for BMI-S-203-C-20 by LAIRD PLC
Overview of BMI-S-203-C-20 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMI-S-203-C-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMI-S-203-C-20-ND
|
DigiKey | RF SHIELD 1.048" X 1.048" T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8858 In Stock |
|
$0.8390 / $1.9000 | Buy Now |
|
New Advantage Corporation | BLS SBS, COVR, LP 26.61x26.61x1.75mm, E060 RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 45000 |
|
$0.3746 / $0.4048 | Buy Now |
Part Details for BMI-S-203-C-20
BMI-S-203-C-20 CAD Models
BMI-S-203-C-20 Part Data Attributes
|
BMI-S-203-C-20
LAIRD PLC
Buy Now
|
Compare Parts:
BMI-S-203-C-20
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |