Part Details for BMI-S-203-C by LAIRD PLC
Overview of BMI-S-203-C by LAIRD PLC
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMI-S-203-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5226
|
Newark | Emi Shield, Surface Mount, Product Range:-, Shielding Type:Emi Shielding, Gasket Material:-, Length:26.21Mm, Width:26.21Mm, Depth:5.08Mm, Attenuation:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Laird BMI-S-203-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4745 |
|
$1.6000 / $2.3500 | Buy Now |
DISTI #
78AH9579
|
Newark | Sbs, covr, bp 2.00X26.67X26.67Mm Rohs Compliant: Yes |Laird BMI-S-203-C Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 481 |
|
$1.6000 | Buy Now |
DISTI #
903-1015-ND
|
DigiKey | RF SHIELD 1.05" X 1.05" SNAP FIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
68613 In Stock |
|
$0.8725 / $1.4600 | Buy Now |
DISTI #
LAIBMI-S-203-C
|
Heilind Electronics | SBS,COVR,B 2.00X26.67X26.67MM | Americas - 7489 in Stock9450 On Order |
|
$0.6907 / $0.9325 | Buy Now |
|
Bristol Electronics | 3323 |
|
RFQ | ||
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | SHIELDS | 192 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | SHIELDS | 2640 |
|
$0.7088 / $2.3625 | Buy Now |
DISTI #
LAIBMI-S-203-C
|
Interstate Connecting Components | SBS,COVR,B 2.00X26.67X26.67MM | 17472205 On Order |
|
Buy Now | |
DISTI #
000000000001509719
|
Sager | EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR,BP 2.00x26.67x26.67MM Min Qty: 1000 | 123000 |
|
$0.6217 / $1.3400 | Buy Now |
Part Details for BMI-S-203-C
BMI-S-203-C CAD Models
BMI-S-203-C Part Data Attributes
|
BMI-S-203-C
LAIRD PLC
Buy Now
|
Compare Parts:
BMI-S-203-C
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |