Part Details for BMI-S-230-C by LAIRD PLC
Overview of BMI-S-230-C by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMI-S-230-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-1471-ND
|
DigiKey | RF SHIELD 2" X 1.5" SNAP FIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16191 In Stock |
|
$0.6709 / $1.5200 | Buy Now |
DISTI #
000000000004046579
|
Sager | EMI Gaskets, Sheets, Absorbers & Shielding BMI-S-230 Cover 1.514 x 2.014 Min Qty: 1000 | 0 |
|
$0.8083 / $0.9827 | Buy Now |
Part Details for BMI-S-230-C
BMI-S-230-C CAD Models
BMI-S-230-C Part Data Attributes:
|
BMI-S-230-C
LAIRD PLC
Buy Now
|
Compare Parts:
BMI-S-230-C
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |