Part Details for BMI270 by Bosch Sensortec
Overview of BMI270 by Bosch Sensortec
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMI270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-1091-1-ND
|
DigiKey | IMU ACCEL/GYRO I2C/SPI 14LGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18396 In Stock |
|
$2.6452 / $5.8800 | Buy Now |
DISTI #
262-BMI270
|
Mouser Electronics | IMUs - Inertial Measurement Units Smart Ultra-Low Power Inertial Measurement Unit (IMU) for Wearable Applications RoHS: Compliant | 7489 |
|
$2.6500 / $5.9300 | Buy Now |
|
Future Electronics | BMI270 Series 3.6 V 685 µA Smart Ultra-low Power Inertial Measurement Unit RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 80000Reel |
|
$2.6000 | Buy Now |
|
Future Electronics | BMI270 Series 3.6 V 685 µA Smart Ultra-low Power Inertial Measurement Unit RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
|
Future Electronics | BMI270 Series 3.6 V 685 µA Smart Ultra-low Power Inertial Measurement Unit RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
DISTI #
79055168
|
Verical | 6-Axis Inertial Measurement Unit Min Qty: 5000 Package Multiple: 5000 Date Code: 2220 | Americas - 50000 |
|
$2.8902 | Buy Now |
|
Bristol Electronics | 10991 |
|
RFQ | ||
DISTI #
SMC-BMI270
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 249 |
|
RFQ | |
|
Chip Stock | 12000 |
|
RFQ |
Part Details for BMI270
BMI270 CAD Models
BMI270 Part Data Attributes:
|
BMI270
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
BMI270
Bosch Sensortec
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 2.5 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LGA14,4X5,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER/GYROSCOPE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES |